M83723/85S22558 L/C

Heilind Number:EDA346-078-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-555-858

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 78 positions, they offer ample connectivity options for your PCB assemblies. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB layout flexibility. Operating smoothly in a broad temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our quality connectors to meet your connectivity needs effortlessly.