M83723/85S2255N L/C

Heilind Number:EDA346-078-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 78 positions, they ensure efficient signal transfer. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize space utilization on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Trust in their straight mount orientation for easy installation and secure connectivity, making them a vital component in your electronic assembly process. Elevate your designs with our top-of-the-line Card Edge Connectors.