M83723/85S24196 L/C

Heilind Number:EDA346-078-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and durability. With two rows of high-quality Copper Alloy contacts, they provide reliable power delivery with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration, accommodating 78 positions for versatile connections. Engineered for precision, these connectors feature a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Perfect for a range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for any project in need of secure board-to-board connectivity. Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and durability. With two rows of high-quality Copper Alloy contacts, they provide reliable power delivery with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration, accommodating 78 positions for versatile connections. Engineered for precision, these connectors feature a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Perfect for a range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for any project in need of secure board-to-board connectivity.