M83723/85S24197 L/C

Heilind Number:EDA346-078-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 78 positions, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your assembly needs. Explore our selection for high-quality solutions in PCB connectivity.