M83723/85S24198 L/C

Heilind Number:EDA346-078-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-207

Detailed Description

Discover the seamless connectivity of our Card Edge Connectors, designed for efficient and reliable PCB connections. Featuring a vibrant green hue, these connectors offer a visually striking element to your electronic assemblies. With an amperage rating of 3A, they ensure optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The two rows of copper alloy contacts, with a .125in pitch and .2in row spacing, provide a total of 78 positions for versatile connectivity options. Suitable for straight mounting orientation, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Trust in our high-quality products to streamline your board-to-board PCB connections with precision and ease.