M83723/85S2419Y L/C

Heilind Number:EDA346-078-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and 78 positions, they provide ample connectivity options. The copper alloy contacts guarantee reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Whether for industrial or commercial use, these connectors, classified under our extensive range of PCB connectors, offer a seamless board-to-board connection solution. Trust in their straight mount orientation for a secure and efficient setup. Elevate your electronic projects with these high-quality components.