M83723/85S24438 L/C

Heilind Number:EDA346-078-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. The dual-row design with 78 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in industries like telecommunications, automotive, and more. Trust in our high-quality connectors for seamless board-to-board connections in your projects.