M83723/85S24439 L/C

Heilind Number:EDA346-078-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-807

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Boasting a robust amperage of 3 A, these connectors are engineered with UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless board-to-board connectivity. Featuring 78 positions, these connectors ensure comprehensive linking capabilities. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors, designed to deliver reliable performance in any environment.