M83723/85S2443N L/C

Heilind Number:EDA346-078-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both functionality and style. Featuring two rows and a total of 78 positions, they offer ample space for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a DIY project or a professional installation, these connectors, with a 3A amperage and an operating temperature range of -40 to 105 °C, are ideal for various applications. Choose the straight mount orientation for easy installation. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.