| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85S24576 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-078-556-858 |
M83723/85S24576 L/C
| Heilind Number: | EDA346-078-556-858 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85S24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, featuring a durable UL 94V-0 Thermoplastic Polyester housing. With a double row design and 78 positions, these connectors offer reliable power transmission at 3A amperage. Crafted from high-quality copper alloy, they ensure efficient signal transfer with a pitch of .125 inches and row spacing of .2 inches. Ideal for board-to-board applications, these connectors guarantee seamless integration at temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.

