M83723/85S24577 L/C

Heilind Number:EDA346-078-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-556-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature two rows of 78 positions each, ensuring seamless communication between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Embrace efficiency and durability in your PCB setups with these green connectors.