M83723/85S24578 L/C

Heilind Number:EDA346-078-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-201

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in striking green. Designed for optimal power transmission, each connector boasts a robust amperage of 3A, ensuring reliable performance in demanding environments. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors guarantee superior durability and conductivity. With two rows and 78 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for a wide range of applications. Upgrade your connectivity with these essential components.