M83723/85S24616 L/C

Heilind Number:EDA346-078-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-207

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a double-row configuration, they offer ample connectivity with 78 positions, each crafted from robust Copper Alloy. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the Right Angle mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.