M83723/85S24618 L/C

Heilind Number:EDA346-078-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a high amperage rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide seamless integration on your PCB. Offering 78 positions for enhanced versatility, these connectors boast a right-angle mount orientation for easy installation. Engineered for reliability, they operate flawlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, from industrial machinery to consumer electronics, these connectors are a vital component for your connectivity needs. Elevate your design with our high-quality Card Edge Connectors.