M83723/85S2461N L/C

Heilind Number:EDA346-078-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant Green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they ensure secure and efficient board-to-board connections. The 78 available positions accommodate a variety of setups, while the Right Angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your electronic designs.