M83723/85S2461Y L/C

Heilind Number:EDA346-078-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85S2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85S2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-803

Detailed Description

Enhance your PCB connectivity with these high-performing Card Edge Connectors. Designed for efficiency and durability, they offer a seamless fit for your electronic projects. With a vibrant green hue, they stand out visually while boasting a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, their housing material ensures safety and reliability. Featuring two rows and 78 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with these essential components, a must-have in any connector toolkit.