M83723/85W08036 L/C

Heilind Number:EDA346-078-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W08036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W08036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-804

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power delivery with an amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the Copper Alloy contacts guarantee reliable conductivity. With a double-row design and 78 positions, they provide ample connectivity for your electronic components. Featuring a convenient right-angle mount orientation, installation is effortless. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse applications. Upgrade your PCB assemblies with these green connectors, perfect for ensuring secure and efficient board-to-board connections.