M83723/85W8037 L/C

Heilind Number:EDA346-078-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors ensure secure and reliable connections for your electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they offer durability and safety in any application. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient data transmission. With 78 positions, they offer ample connectivity options for your PCB layout. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB assembly with these essential connectors.