M83723/85W8038 L/C

Heilind Number:EDA346-078-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-808

Detailed Description

Elevate your PCB connectivity with these meticulously engineered Card Edge Connectors. Featuring a vibrant Green hue, they not only stand out visually but also deliver robust performance, with an amperage of 3 A ensuring reliable power transmission. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees long-term stability, even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, these connectors offer seamless connection with a pitch of .125 in and row spacing of .2 in. Boasting 78 positions in total, they provide ample room for intricate circuitry. Their Right Angle mount orientation allows for efficient PCB assembly, while an operating temperature range of -40 to 105 °C ensures functionality in a wide range of conditions. Ideal for high-performance applications, these connectors are a must-have for any electronics project.