M83723/85W8039 L/C

Heilind Number:EDA346-078-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-812

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors, featuring a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a dual-row design and durable Copper Alloy contacts, they offer reliable performance in high-speed data transmission applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment on PCBs, while the 78 positions cater to complex circuitry needs. Designed for right-angle mounting, these connectors are versatile and space-efficient, perfect for a wide range of projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in harsh environments. Upgrade your connectivity solutions with these high-quality connectors.