M83723/85W0803N L/C

Heilind Number:EDA346-078-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W0803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W0803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 78 positions, they offer ample connectivity options for your application. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Their right-angle mount orientation and .125-inch pitch make for easy and secure installation onto your PCB. Trust in our connectors to deliver seamless and efficient board-to-board connections. Explore more of our connector solutions in the PCB Connectors category.