346-078-559-201

Heilind Number:EDA346-078-559-201
Manufacturer:EDAC
Manufacturer Number:346-078-559-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-201

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of contact points, each crafted from Copper Alloy, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precision in alignment, accommodating 78 positions for seamless integration. Suitable for right-angle mounting, these connectors are versatile and efficient, with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this indispensable component.