M83723/85W8989 L/C

Heilind Number:EDA346-078-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for high performance, these connectors feature a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contacts made of Copper Alloy, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 78 positions offer ample flexibility for your design needs. Engineered for seamless integration, these connectors boast a Right Angle mount orientation and can operate efficiently in a wide temperature range from -40 to 105°C. Explore the limitless possibilities of your electronic projects with these essential components.