M83723/85W898N L/C

Heilind Number:EDA346-078-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-204

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors in vibrant green. Each connector, designed for optimal performance, features two rows of 78 positions for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Their right-angle mount orientation further facilitates easy installation. Upgrade your PCB connections with these high-quality connectors, essential for any project requiring reliable and efficient electronic interfaces.