M83723/85W10026 L/C

Heilind Number:EDA346-078-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-207

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, the vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. Featuring two rows of precision-machined copper alloy contacts, each connector can handle up to 3A of current, guaranteeing efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer optimal signal integrity. Boasting 78 positions in total, they provide ample room for complex electronic configurations. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of environments. Upgrade your PCB assembly with these essential components for seamless and secure board-to-board connections.