M83723/85W10028 L/C

Heilind Number:EDA346-078-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connection for up to 78 positions. Mount them effortlessly in a right-angle orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer reliable performance in diverse environments. Upgrade your electronic assemblies with these essential components.