M83723/85W1002N L/C

Heilind Number:EDA346-078-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-802

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 78 positions, these connectors offer ample room for secure and efficient connections. The contact material, made of robust Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Their right angle mount orientation and compact .125-inch pitch make them versatile and space-saving. Upgrade your PCB assemblies with these top-of-the-line connectors for enhanced performance and longevity.