M83723/85W1002Y L/C

Heilind Number:EDA346-078-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-803

Detailed Description

Enhance your PCB connections with these reliable Card Edge Connectors. Featuring a sleek green design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, they ensure durable performance in various applications. With a dual-row layout and 78 positions, these connectors offer ample connectivity possibilities. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for right-angle mounting, they seamlessly integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your projects. Explore the world of seamless connectivity with our Card Edge Connectors.