M83723/85W10056 L/C

Heilind Number:EDA346-078-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-804

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, they offer reliable power transmission at a 3 A amperage. The .125-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 78 positions for seamless integration. Mountable at a convenient right angle, they guarantee efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for a wide array of electronic applications. Trust in their quality to streamline your PCB assembly process.