M83723/85W10059 L/C

Heilind Number:EDA346-078-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 78 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable and efficient power transfer, while the .125-inch pitch and .2-inch row spacing enhance signal integrity. Engineered for versatility, these connectors boast a Right Angle mount orientation, making them ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for both standard and challenging environments. Take your PCB assembly to the next level with these high-performance Card Edge Connectors.