M83723/85W1005N L/C

Heilind Number:EDA346-078-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-559-858

Detailed Description

Elevate your PCB connections with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row layout and a total of 78 positions, these connectors ensure seamless and secure connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Offering a pitch of .125 inches and row spacing of .2 inches, they are perfect for various board-to-board applications. With a right-angle mount orientation, they can be easily integrated into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and challenging environments. Trust in their quality and craftsmanship to power up your electronic devices.