M83723/85W10066 L/C

Heilind Number:EDA346-078-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-560-201

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connectors. Designed to streamline your PCB assembly, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows and a total of 78 positions, they offer ample room for seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Perfect for space-saving setups, they feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Elevate your connectivity solutions with this essential component.