346-078-560-203

Heilind Number:EDA346-078-560-203
Manufacturer:EDAC
Manufacturer Number:346-078-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-560-203

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color that stands out for easy identification. With a robust housing material of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Offering dual rows with a pitch of .125 inches and row spacing of .2 inches, they provide ample space for 78 positions, facilitating versatile connections. Perfect for straight mount orientations, these connectors operate flawlessly within a wide temperature range of -40 to 105°C. Upgrade your connectivity solutions with these high-quality components.