346-078-560-207

Heilind Number:EDA346-078-560-207
Manufacturer:EDAC
Manufacturer Number:346-078-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-078-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors not only provide visual appeal but also ensure reliable performance. Featuring two rows of copper alloy contacts spaced at .125 inches, they offer a total of 78 positions for versatile connectivity options. The straight mount orientation and compact pitch of .2 inches make them ideal for space-efficient PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are built to withstand harsh environments without compromising on functionality. Upgrade your PCB assembly with these high-quality connectors and experience seamless data transfer in your electronic devices.