M83723/85W1020N L/C

Heilind Number:EDA346-078-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage and copper alloy contacts, they ensure reliable power transmission. The dual-row layout, with 78 positions at a .125-inch pitch, offers ample connectivity options. Perfect for board-to-board applications, these connectors guarantee secure and efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for diverse industrial environments. Upgrade your PCB assembly with our high-quality Card Edge Connectors, essential components for seamless electronic integration.