M83723/85W1020Y L/C

Heilind Number:EDA346-078-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for efficient data transfer in electronic systems. Featuring a vibrant green color, they not only stand out visually but also offer optimal performance, with a durable housing material of UL 94V-0 Thermoplastic Polyester ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each capable of carrying 3A of current, these connectors provide a total of 78 positions for seamless board-to-board connections. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in industrial and commercial settings. Trust in our products to deliver consistent and dependable connectivity for your electronic projects.