M83723/85W12036 L/C

Heilind Number:EDA346-078-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-560-808

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each connector features two rows of high-quality Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With 78 positions and a .125-inch pitch, they offer ample room for seamless board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Elevate your assembly process with these essential components, guaranteeing secure and efficient connectivity every time.