M83723/85W12037 L/C

Heilind Number:EDA346-078-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-560-812

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors not only deliver on aesthetics but also on performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any application. Featuring a double row design with 78 positions, they provide ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees optimal signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are built to withstand demanding environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors not only deliver on aesthetics but also on performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any application. Featuring a double row design with 78 positions, they provide ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees optimal signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are built to withstand demanding environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connectors are the perfect choice for your connectivity needs.