M83723/85W12038 L/C

Heilind Number:EDA346-078-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-078-560-858

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color, they offer a visually pleasing touch to your electronic setups. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee high performance and safety. The double row design with 78 positions allows for efficient data transfer, while the copper alloy contact material ensures optimal conductivity. With a pitch and row spacing of .125 in and .2 in, respectively, they offer precise and secure connections. Whether for commercial or industrial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with these essential components.