346-080-500-204

Heilind Number:EDA346-080-500-204
Manufacturer:EDAC
Manufacturer Number:346-080-500-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-500-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board communication. These connectors, in a vibrant green hue, boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of Copper Alloy contacts, each rated for 3 A, they offer high-current capability for your applications. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission across 80 positions. Designed for straight mounting orientation, they streamline installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial environments. Upgrade your connectivity solutions with these robust Card Edge Connectors.