M83723/85W12127 L/C

Heilind Number:EDA346-080-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-500-212

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and contact material crafted from Copper Alloy, these connectors ensure reliable power transmission. Boasting a double-row configuration with 80 positions and a .125 inch pitch, they offer seamless integration for your electronic projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors to deliver efficient board-to-board connectivity with precision and durability.