346-080-500-802

Heilind Number:EDA346-080-500-802
Manufacturer:EDAC
Manufacturer Number:346-080-500-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-500-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these green connectors feature a dual-row layout, offering 80 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power delivery with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while a straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with these essential components.