346-080-500-804

Heilind Number:EDA346-080-500-804
Manufacturer:EDAC
Manufacturer Number:346-080-500-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-500-804

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and are crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a dual-row layout and a total of 80 positions, they offer seamless integration for your electronic projects. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. Their straight mount orientation facilitates easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Take your PCB assembly to the next level with these essential components.