M83723/85W1212Y L/C

Heilind Number:EDA346-080-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-500-808

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 80 positions, they offer ample space for your circuitry needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for convenience, these connectors boast a straight mount orientation, facilitating simple installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide array of applications. Elevate your PCB design with these essential components, available now.