M83723/85W14048 L/C

Heilind Number:EDA346-080-500-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-500-878

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors feature a 2-row layout with 80 positions, allowing for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in harsh operating conditions ranging from -40 to 105 °C. Each connector boasts a 3A amperage rating, with copper alloy contacts for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for commercial or industrial applications, trust in these connectors to deliver efficient and secure board-to-board connections.