346-080-520-201

Heilind Number:EDA346-080-520-201
Manufacturer:EDAC
Manufacturer Number:346-080-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-201

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer a sleek and functional design for seamless integration. Engineered for optimal power transmission, these connectors boast a 3 A amperage capacity, ensuring reliable performance. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With two rows of contacts made of Copper Alloy, they provide stable and efficient connections. The .125-inch pitch and .2-inch row spacing accommodate precise placement on PCBs, while the 80 positions offer ample connectivity options. Designed for straight mount orientation, they facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Trust in their quality and versatility for your connectivity needs.