346-080-520-202

Heilind Number:EDA346-080-520-202
Manufacturer:EDAC
Manufacturer Number:346-080-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-202

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color, ensuring quick identification during installation. With a robust amperage rating of 3 A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design with a total of 80 positions facilitates efficient data transfer. Each contact is made of high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Mounting is a breeze with the straight orientation, perfect for streamlined PCB assembly processes. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Rest assured of their environmental compliance, as they are RoHS certified. Upgrade your device connectivity with these high-performance Card Edge Connectors.