346-080-520-204

Heilind Number:EDA346-080-520-204
Manufacturer:EDAC
Manufacturer Number:346-080-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for reliable performance in a range of applications. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only stand out visually but also offer exceptional durability. Featuring dual rows for increased functionality, each connector boasts 80 copper alloy contact positions, ensuring seamless power and data transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.