M83723/85W1404N L/C

Heilind Number:EDA346-080-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85W1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row configuration and a total of 80 positions, they offer ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A standardized pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our quality components to optimize the performance of your electronic systems.