346-080-520-208

Heilind Number:EDA346-080-520-208
Manufacturer:EDAC
Manufacturer Number:346-080-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-080-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-080-520-208

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer a high amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and resilient Copper Alloy contacts, they ensure reliable performance in any application. With two rows and 80 positions, these connectors provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches make for easy installation. Suitable for a wide range of environments, they can operate efficiently in temperatures ranging from -40 to 105 °C. Perfect for various electronic projects, our Card Edge Connectors guarantee optimal functionality and durability. Elevate your PCB designs with these essential components.